LM1875T/LF02

Texas Instruments
926-LM1875T/LF02
LM1875T/LF02

Mfr.:

Description:
Audio Amplifiers 20-W Audio Power Amp lifier 5-TO-220 0 t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
25 W
0.02 %
TO-220
8 Ohms
16 V
60 V
0 C
+ 70 C
Through Hole
LM1875
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 2 uA
Input Type: Analog
Operating Supply Current: 70 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 45
Subcategory: Audio ICs
Supply Type: Single, Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 15 mV
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 2.272

Stock:
2.272
Can Dispatch Immediately
On Order:
1.935
Expected 3/15/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,26 € 32,60 €
2,92 € 73,00 €
2,69 € 242,10 €
2,57 € 693,90 €
2,52 € 1.360,80 €
2,46 € 6.642,00 €
5.400 Quote