LM158AH

Texas Instruments
926-LM158AH
LM158AH

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade dual 32-V 700-kHz op a A A 926-LM158AH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
2 Channel
700 kHz
300 mV/us
2 mV
150 nA
32 V
3 V
500 uA
20 mA
80 dB
40 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM158
Bulk
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 2,294 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,72 € 17,72 €
13,85 € 138,50 €
13,21 € 330,25 €
12,20 € 1.220,00 €
12,01 € 3.002,50 €
11,79 € 5.895,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
17,76 €
Min:
1

Similar Product

Texas Instruments LM158AH/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Pwr Dual Op Amp A 926-LM158AH A 926- A 926-LM158AH