LM1558H

Texas Instruments
926-LM1558H
LM1558H

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 44-V 1-MHz op e rational amplifier A 926-LM1558H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
2 Channel
1 MHz
500 mV/us
5 mV
500 nA
44 V
6 V
3 mA
45 mA
90 dB
30 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM1558
Bulk
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Maximum Dual Supply Voltage: 22 V
Minimum Dual Supply Voltage: 3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,47 € 18,47 €
15,23 € 152,30 €
14,28 € 357,00 €
13,67 € 1.367,00 €
13,47 € 3.367,50 €
13,46 € 6.730,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
19,59 €
Min:
1

Similar Product

Texas Instruments LM1558H/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual OP Amp A 926-LM 1558H A 926-LM1558H A 926-LM1558H