LM148J/PB

Texas Instruments
926-LM148J
LM148J/PB

Mfr.:

Description:
Operational Amplifiers - Op Amps Series Quad 741 Op A mp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
4 Channel
1 MHz
500 mV/us
5 mV
100 nA
36 V
8 V
2.4 mA
25 mA
90 dB
60 nV/sqrt Hz
CDIP-14
Through Hole
No Shutdown
- 55 C
+ 125 C
LM148
Tube
Brand: Texas Instruments
Minimum Dual Supply Voltage: 3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 523

Stock:
523
Can Dispatch Immediately
On Order:
1.025
Expected 8/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,46 € 19,46 €
15,58 € 155,80 €
14,60 € 365,00 €
13,54 € 1.354,00 €
13,03 € 3.257,50 €
12,73 € 6.365,00 €
1.000 Quote