LM139AWRLQMLV

926-LM139AWRLQMLV
LM139AWRLQMLV

Mfr.:

Description:
Analog Comparators Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
CFP-14
4 Channel
Rail-to-Rail
700 ns
General Purpose
2 V
36 V
500 uA
2 mV
100 nA
- 55 C
+ 125 C
LM139AQML
Tube
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 19
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: