LM124DR

Texas Instruments
595-LM124DR
LM124DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad General Purp Op Amp A 595-LM124D A A 595-LM124D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
7 mV
10 nA
32 V
3 V
4 mA
10 mA
80 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LM124
Reel
Cut Tape
MouseReel
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4.688

Stock:
4.688 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,498 € 4,98 €
0,445 € 11,13 €
0,393 € 39,30 €
0,366 € 91,50 €
0,351 € 175,50 €
0,338 € 338,00 €
Full Reel (Order in multiples of 2500)
0,319 € 797,50 €
0,316 € 1.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,87 €
Min:
1