LM124AJ/PB

Texas Instruments
926-LM124AJ
LM124AJ/PB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 32-V 1.2-MHz op amp with -55 C to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
4 Channel
1.2 MHz
500 mV/us
7 mV
10 nA
32 V
16 V
4 mA
10 mA
80 dB
35 nV/sqrt Hz
CDIP-14
Through Hole
No Shutdown
- 55 C
+ 125 C
LM124
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 648

Stock:
648
Can Dispatch Immediately
On Order:
917
Expected 8/6/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,50 € 23,50 €
18,78 € 187,80 €
17,60 € 440,00 €
16,31 € 1.631,00 €
15,70 € 3.925,00 €
15,33 € 7.665,00 €