LM117K

Texas Instruments
595-LM117K
LM117K

Mfr.:

Description:
Linear Voltage Regulators Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS: N
LM117
Through Hole
TO-CAN-2
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
4.2 V
40 V
- 55 C
+ 150 C
5 mA
Tray
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.1 %
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 22,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 687

Stock:
687 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,40 € 110,40 €
94,16 € 941,60 €
82,95 € 4.147,50 €
82,88 € 8.288,00 €
200 Quote