LM111-MDE

Texas Instruments
595-LM111-MDE
LM111-MDE

Mfr.:

Description:
Analog Comparators DIE SALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
Die
Rail-to-Rail
3 mV
100 nA
- 55 C
+ 125 C
LM111QML
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
504,50 € 20.180,00 €