LM1086CS-2.5/NOPB

Texas Instruments
926-LM1086CS25NOPB
LM1086CS-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Positive Re gs A 926-LM1086CSX2 A 926-LM1086CSX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
2.5 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
72 dB
Fixed
- 40 C
+ 125 C
1.3 V
LM1086
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,05 € 20,50 €
1,79 € 44,75 €
1,65 € 148,50 €
1,56 € 421,20 €
1,52 € 820,80 €
1,47 € 1.521,45 €
1,43 € 3.603,60 €
1,40 € 7.056,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,33 €
Min:
1

Similar Product

Texas Instruments LM1086CSX-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A LDO Positve Reg A 926-LM1086CS25NOP A 926-LM1086CS25NOPB