LF412CDR

Texas Instruments
595-LF412CDR
LF412CDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual JFET Op Amp A 5 95-LF412CD A 595-LF A 595-LF412CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
13 V/us
3 mV
200 pA
40 V
10 V
4.5 mA
25 mA
100 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF412
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8.589

Stock:
8.589 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,98 € 9,80 €
0,886 € 22,15 €
0,786 € 78,60 €
0,739 € 184,75 €
0,71 € 355,00 €
0,703 € 703,00 €
Full Reel (Order in multiples of 2500)
0,658 € 1.645,00 €
0,643 € 3.215,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,41 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments LF412CD
Texas Instruments
Operational Amplifiers - Op Amps Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.