LF347MX/NOPB

Texas Instruments
926-LF347MX/NOPB
LF347MX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps WIDE BW QUAD JFET IN PUT OP AMP A 926-LF A 926-LF347M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4 MHz
13 V/us
10 mV
200 pA
36 V
8 V
7.2 mA
31 mA
100 dB
20 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LF347
Reel
Cut Tape
MouseReel
Amplifier Type: JFET
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Vcm - Common Mode Voltage: 8 V to 36 V
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 114

Stock:
114
Can Dispatch Immediately
On Order:
10.000
Expected 12/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,55 € 15,50 €
1,42 € 35,50 €
1,26 € 126,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
1,05 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.