LF347BN

Texas Instruments
595-LF347BN
LF347BN

Mfr.:

Description:
Operational Amplifiers - Op Amps Wide-Bandwidth JFET- Inp Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 MHz
13 V/us
10 mV
200 pA
36 V
7 V
7.2 mA
31 mA
100 dB
18 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LF347B
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.324

Stock:
1.324 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,703 € 7,03 €
0,633 € 15,83 €
0,556 € 55,60 €
0,52 € 130,00 €
0,499 € 249,50 €
0,482 € 482,00 €
0,461 € 1.152,50 €
0,45 € 2.250,00 €