LF347BDR

Texas Instruments
595-LF347BDR
LF347BDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Wide-Bandwidth JFET- Inp Quad A 595-LF34 A 595-LF347BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 MHz
13 V/us
10 mV
200 pA
36 V
7 V
7.2 mA
31 mA
100 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LF347B
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.513

Stock:
4.513 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,492 € 4,92 €
0,443 € 11,08 €
0,389 € 38,90 €
0,362 € 90,50 €
0,347 € 173,50 €
0,334 € 334,00 €
Full Reel (Order in multiples of 2500)
0,319 € 797,50 €
0,311 € 1.555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,74 €
Min:
1

Similar Product

Texas Instruments LF347BD
Texas Instruments
Operational Amplifiers - Op Amps Gen Pur Biff
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.