LDC1612DNTR

Texas Instruments
595-LDC1612DNTR
LDC1612DNTR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 28-bit Inductance- t o-Digital Converter A 595-LDC1612DNTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1612
WSON-12
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LDC1x12/14/-Q1 Inductance-to-Digital Converters

Texas Instruments LDC1312/14/-Q1 & LDC1612/14/-Q1 Inductance-to-Digital Converters are 2- and 4-channel, 12 or 28-bit inductance to digital converters (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1312/14/-Q1 & LDC1612/14/-Q1 enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size. The LDC1x12/14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 21.309

Stock:
21.309 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,74 € 2,74 €
2,06 € 20,60 €
1,89 € 47,25 €
1,70 € 170,00 €
1,61 € 402,50 €
1,58 € 790,00 €
1,54 € 1.540,00 €
1,44 € 3.600,00 €
Full Reel (Order in multiples of 4500)
1,43 € 6.435,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.