JFE2140DR

Texas Instruments
595-JFE2140DR
JFE2140DR

Mfr.:

Description:
JFETs Dual ultra-low nois e low-gate-current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
Dual
40 V
- 40 V
- 1.15 V
50 mA
- 40 C
+ 125 C
JFE2140
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Transconductance - Min: 24 mS
Moisture Sensitive: Yes
Product Type: JFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

JFE2140 N-Channel JFET

Texas Instruments JFE2140 N-Channel JFET is a Burr-Brown™ matched-pair discrete JFET built using TIs' high-performance, analog bipolar process. The JFE2140 features excellent noise performance across all current ranges, where the user sets the quiescent current from 50μA to 20mA. When biased at 5mA, the JFE2140 yields 0.9nV/√Hz of input-referred noise, allowing ultra-low noise performance with extremely high input impedance (> 1TΩ). Furthermore, the matching between JFETs is tested to ±4mV, ensuring low offset and high CMRR performance for differential pair configurations.

In Stock: 2.942

Stock:
2.942 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,11 € 4,11 €
2,88 € 28,80 €
2,49 € 249,00 €
2,40 € 2.400,00 €
Full Reel (Order in multiples of 2500)
2,32 € 5.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.