IWR6843ARQGALPR

Texas Instruments
595-IWR6843ARQGALPR
IWR6843ARQGALPR

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen IWR6843ARQGALP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
60 GHz to 64 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
1.75 MB
- 40 C
+ 105 C
FCBGA-180
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 1.75 MB
Data RAM Type: SRAM
Development Kit: IWR6843AOPEVM
Height: 0.95 mm
Interface Type: CAN, GPIO, I2C, I2S, SDIO, SPI, UART
Length: 14.9 mm
Maximum Clock Frequency: 64 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 47 I/O
Product Type: RF System on a Chip - SoC
Series: IWR6843AOP
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 14.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A991.f
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IWR6x mmWave 60GHz to 64GHz Sensors

Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are integrated single-chip mmWave sensors based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. These devices are built with TI’s low-power 45nm RFCMOS process and enable unprecedented levels of integration in an extremely small form factor. Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are ideal for low-power, self-monitored, ultra-accurate radar systems in the industrial space.

In Stock: 2.147

Stock:
2.147 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,06 € 38,06 €
31,09 € 310,90 €
29,34 € 733,50 €
28,51 € 2.851,00 €
Full Reel (Order in multiples of 1000)
25,97 € 25.970,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.