IWR6843ABGABL

Texas Instruments
595-IWR6843ABGABL
IWR6843ABGABL

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6843ABGABLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
60 GHz to 64 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
1.75 MB
- 40 C
+ 105 C
FCBGA-161
Tray
Brand: Texas Instruments
Compliance: IEC 61508
Data RAM Size: 512 kB
Interface Type: CAN, GPIOs, I2C, SPI, UART
Maximum Clock Frequency: 64 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 47 I/O
Product Type: RF System on a Chip - SoC
Series: IWR6843
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR6x mmWave 60GHz to 64GHz Sensors

Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are integrated single-chip mmWave sensors based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. These devices are built with TI’s low-power 45nm RFCMOS process and enable unprecedented levels of integration in an extremely small form factor. Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are ideal for low-power, self-monitored, ultra-accurate radar systems in the industrial space.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,44 € 41,44 €
33,87 € 338,70 €
31,97 € 799,25 €
31,30 € 3.130,00 €