IWR1843ARQGALPR

Texas Instruments
595-IWR1843ARQGALPR
IWR1843ARQGALPR

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
FMCW mmWave Sensor
ARM Cortex R4F
76 GHz to 81 GHz
900 Mbps
1.14 V
1.32 V
- 40 C
+ 125 C
FCBGA-180
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 2 MB
Height: 0.96 mm
Interface Type: GPIO, I2C, SPI, UART
Length: 15.1 mm
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 47 I/O
Operating Supply Voltage: 1.2 V
Operating Temperature Range: - 40 C to + 125 C
Processor Series: IWR1843ARQ
Product Type: RF System on a Chip - SoC
Series: IWR1843AOP
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 15.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.f
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 936

Stock:
936 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,48 € 35,48 €
29,00 € 290,00 €
27,38 € 684,50 €
26,62 € 2.662,00 €
25,02 € 6.255,00 €
Full Reel (Order in multiples of 1000)
25,01 € 25.010,00 €