IWR1443FQAGABLR

Texas Instruments
595-IWR1443FQAGABLR
IWR1443FQAGABLR

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1443FQAGABL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F
76 GHz to 81 GHz
12 dBm
1.2 V
1.2 V
- 40 C
+ 105 C
FCBGA-161
Reel
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 576 kB
Data RAM Type: RAM
Interface Type: CAN, I2C, SPI
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: IWR1443
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: mmWave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR1443 Single-chip 76GHz to 81GHz mmWave Sensors

Texas Instruments IWR1443 Single-chip mmWave Sensors are based on FMCW radar technology capable of operation in the 76GHz to 81GHz band with up to 4GHz continuous chirp. The IWR1443 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in industrial applications. The IWR1443 is built with TI’s low-power 45nm RFCMOS process, enabling new levels of integration in an extremely small form factor. The device includes a monolithic implementation of a 3TX, 4RX system with built-in PLL and A2D converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
16,39 € 16.390,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,35 €
Min:
1

Similar Product

Texas Instruments IWR1443FQAGABL
Texas Instruments
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1443FQAGABLR