ISOUSB211DPEVM

Texas Instruments
595-ISOUSB211DPEVM
ISOUSB211DPEVM

Mfr.:

Description:
Interface Development Tools ISOUSB211 High/Full/ Low Speed Isolated

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Galvanically-Isolated USB Repeater
ISOUSB211
Brand: Texas Instruments
For Use With: SSOP-28 Package USB Repeater
Interface Type: USB
Operating Supply Voltage: 0 V to 5.5 V
Product Type: Interface Development Tools
Series: ISOUSB211DP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISOUSB211DPEVM Repeater Evaluation Module

Texas Instruments ISOUSB211DPEVM Repeater Evaluation Module (EVM) enables users to evaluate the ISOUSB211 device thoroughly before incorporating the device into the user's designs. The evaluation module can be powered from various power sources, including regulated power supplies, USB2.0 connector, and DC adapter. Because of this, the evaluation module includes a transformer driver (SN6501), a transformer (CMP-0030614-1), and five adjustable output LDOs (TPS76701 and TPS73701). This evaluation module can be configured to use the provided LDOs to power the 3.3V and 1.8V power supplies or bypass these external LDOs and use the internal LDOs to power the 3.3V and 1.8V power supplies. The evaluation module can be configured to operate with and without external LDOs. The evaluation module can be used to verify many of the ISOUSB211 datasheet parameters like data rate, current consumption, and others. Some of the data sheet specifications require a different test setup configuration than the Texas Instruments ISOUSB211DPEVM, so those specifications are not able to be verified from the evaluation module without modifications. The example parameters include maximum data rate, propagation delay, and other timing specifications.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
30
Expected 8/17/2026
39
16
Expected 10/8/2026
23
Expected 3/11/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €