ISO7840FDWR

Texas Instruments
595-ISO7840FDWR
ISO7840FDWR

Mfr.:

Description:
Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840FDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7840
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
23.8 mA
11 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO7840/ISO7840F Quad-Channel Digital Isolator

Texas Instruments ISO7840/ISO7840F Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 8000VPK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. These isolators provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. ISO7840 has four forward and zero reverse-direction channels. If the input power or signal loss, default output is 'high' for the ISO7840 device and 'low' for the ISO7840F device. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,71 € 5,71 €
5,53 € 55,30 €
5,12 € 128,00 €
4,86 € 486,00 €
4,45 € 4.450,00 €
Full Reel (Order in multiples of 2000)
3,99 € 7.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,16 €
Min:
1

Similar Product

Texas Instruments ISO7840FDW
Texas Instruments
Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840FDWR