ISO7840DWWR

Texas Instruments
595-ISO7840DWWR
ISO7840DWWR

Mfr.:

Description:
Digital Isolators 5.7kVRMS Rnfcd Quad Ch 4/0 Digi Isolator A 595-ISO7840DWW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7840
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
2.25 V
23.8 mA
11 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 550 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: High Performance
Unit Weight: 1,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7840/ISO7840F Quad-Channel Digital Isolator

Texas Instruments ISO7840/ISO7840F Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 8000VPK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. These isolators provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. ISO7840 has four forward and zero reverse-direction channels. If the input power or signal loss, default output is 'high' for the ISO7840 device and 'low' for the ISO7840F device. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,00 € 7,00 €
5,42 € 54,20 €
5,02 € 125,50 €
4,59 € 459,00 €
4,37 € 1.092,50 €
4,36 € 2.180,00 €
Full Reel (Order in multiples of 1000)
4,14 € 4.140,00 €
3,99 € 7.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,57 €
Min:
1

Similar Product

Texas Instruments ISO7840DWW
Texas Instruments
Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840DWWR