ISO7820LLDW

Texas Instruments
595-ISO7820LLDW
ISO7820LLDW

Mfr.:

Description:
Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7820LL
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
2.25 V
14.2 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 152 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: LVDS
Unit Weight: 637,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO782xLL Dual-Channel Isolated LVDS Buffers

Texas Instruments ISO782xLL Dual-Channel Isolated LVDS Buffers are high-performance, isolated dual-LVDS buffers with 8000VPK isolation voltage. This device provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer separated by a silicon dioxide (SiO2) insulation barrier. The ISO7820LL device has two forward-direction channels. The Texas Instruments ISO7821LL device has one forward and one reverse-direction channel. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO782xLL has been significantly enhanced to ease system-level ESD, EFT, surge, and emission compliance.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
160
Expected 8/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €
7,99 € 79,90 €
7,21 € 180,25 €
6,76 € 811,20 €
6,48 € 1.814,40 €
6,24 € 3.244,80 €
6,12 € 6.120,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,42 €
Min:
1

Similar Product

Texas Instruments ISO7820LLDWR
Texas Instruments
Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDW