ISO7740DW

Texas Instruments
595-ISO7740DW
ISO7740DW

Mfr.:

Description:
Digital Isolators Robust EMC quad-cha nnel 4/0 reinforce A 595-ISO7740DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7740
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
22.7 mA
10.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Fall Time: 2.4 ns
Maximum Rise Time: 2.4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.414

Stock:
2.414 Can Dispatch Immediately
Quantities greater than 2414 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
2,85 € 28,50 €
2,52 € 63,00 €
2,34 € 280,80 €
2,25 € 630,00 €
2,24 € 1.164,80 €
2,10 € 2.100,00 €
2,06 € 5.191,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,06 €
Min:
1

Similar Product

Texas Instruments ISO7740DWR
Texas Instruments
Digital Isolators Robust EMC quad-cha nnel 4/0 reinforce A A 595-ISO7740DW