ISO7720FDR

Texas Instruments
595-ISO7720FDR
ISO7720FDR

Mfr.:

Description:
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7720
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.6 mA
17 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO772x/ISO772x-Q1 Digital Isolators

Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are a high-performance, dual-channel digital isolator with 5000VRMS (DW package) and 3000VRMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
7.500
Expected 8/31/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,48 € 14,80 €
1,35 € 33,75 €
1,21 € 121,00 €
1,15 € 287,50 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 2500)
1,06 € 2.650,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments ISO7720FD
Texas Instruments
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A 595-ISO7720FDR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.