ISO7720D

Texas Instruments
595-ISO7720D
ISO7720D

Mfr.:

Description:
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A 595-ISO7720DR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7720
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.6 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 170,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.381

Stock:
6.381 Can Dispatch Immediately
Quantities greater than 6381 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,57 € 15,70 €
1,32 € 33,00 €
1,25 € 93,75 €
1,20 € 360,00 €
1,16 € 609,00 €
1,13 € 1.186,50 €
1,09 € 2.779,50 €
1,08 € 5.427,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Texas Instruments ISO7720DR
Texas Instruments
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720D