ISO7521CDWR

Texas Instruments
595-ISO7521CDWR
ISO7521CDWR

Mfr.:

Description:
Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7521C
SMD/SMT
SOIC-16
2 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.25 V
3.15 V
2 mA
9 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 42 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.949

Stock:
1.949 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,04 € 8,04 €
6,26 € 62,60 €
5,81 € 145,25 €
5,31 € 531,00 €
5,11 € 1.277,50 €
4,96 € 2.480,00 €
4,82 € 4.820,00 €
Full Reel (Order in multiples of 2000)
4,57 € 9.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,95 €
Min:
1

Similar Product

Texas Instruments ISO7521CDW
Texas Instruments
Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDWR