ISO7421MDREP

Texas Instruments
595-ISO7421MDREP
ISO7421MDREP

Mfr.:

Description:
Digital Isolators Low-Power Dual Digit al Isolators 8-SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7421
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
1.5 mA
9 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Isolators
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.391

Stock:
1.391 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,34 € 7,34 €
5,68 € 56,80 €
5,27 € 131,75 €
4,82 € 482,00 €
4,60 € 1.150,00 €
4,47 € 2.235,00 €
4,35 € 4.350,00 €
Full Reel (Order in multiples of 2500)
4,24 € 10.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.