ISO7342FCDW

Texas Instruments
595-ISO7342FCDW
ISO7342FCDW

Mfr.:

Description:
Digital Isolators Low-power quad-chan nel 2/2 25-Mbps d A A 595-ISO7342FCDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7342FC
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
3 V
6.4 mA
31 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 55.5 mW
Product Type: Digital Isolators
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,75 € 11,75 €
9,19 € 91,90 €
8,56 € 214,00 €
7,28 € 873,60 €
7,21 € 7.210,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,41 €
Min:
1

Similar Product

Texas Instruments ISO7342FCDWR
Texas Instruments
Digital Isolators Low-power quad-chan nel 2/2 25-Mbps d A A 595-ISO7342FCDW