ISO7341FCDWR

Texas Instruments
595-ISO7341FCDWR
ISO7341FCDWR

Mfr.:

Description:
Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341FCDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7341FC
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
3 V
5 mA, 7.8 mA
31 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 1.7 ns
Maximum Rise Time: 2.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 102 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,41 € 10,41 €
8,16 € 81,60 €
7,60 € 190,00 €
6,99 € 699,00 €
6,93 € 1.732,50 €
6,71 € 3.355,00 €
6,62 € 6.620,00 €
Full Reel (Order in multiples of 2000)
6,12 € 12.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,56 €
Min:
1

Similar Product

Texas Instruments ISO7341FCDW
Texas Instruments
Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341FCDWR