ISO7331FCQDWQ1

Texas Instruments
595-ISO7331FCQDWQ1
ISO7331FCQDWQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331FCQDWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7331
SMD/SMT
SOIC-16
3 Channel
Bidirectional, Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
5.8 mA
36 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 2 ns
Maximum Rise Time: 3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 84 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Robust EMC, Low Power
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 280   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 2.119,60 €
7,35 € 3.822,00 €
7,28 € 7.280,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,11 €
Min:
1

Similar Product

Texas Instruments ISO7331FCQDWRQ1
Texas Instruments
Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331FCQDWQ1