ISO7330FCDWR

Texas Instruments
595-ISO7330FCDWR
ISO7330FCDWR

Mfr.:

Description:
Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330FCDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7330FC
SMD/SMT
SOIC-16
3 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
7 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO733x Low Power Triple Channel Digital Isolators

Texas Instruments ISO733x Low Power Triple Channel Digital Isolators provide galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE. These devices have three isolated channels comprised of logic input and output buffers. Each is separated by silicon dioxide (SiO2) insulation barriers. The ISO7330 has all three channels in the same direction. Texas Instruments ISO7331 Isolators have the two channels in forward and one channel in reverse direction. The default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F' in case of input power or signal loss. When used with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground. These noise currents can interfere with or damage sensitive circuitry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,60 € 11.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,10 €
Min:
1

Similar Product

Texas Instruments ISO7330FCDW
Texas Instruments
Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330FCDWR