ISO7241CDW

Texas Instruments
595-ISO7241CDW
ISO7241CDW

Mfr.:

Description:
Digital Isolators Quad Ch 3/1 25Mbps Dig Iso

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7241C
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
12 mA, 18 mA
50 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ISO723X724XEVM
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Quad-Channel Digital Isolators

Texas Instruments' ISO7241/ISO7242 quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology thath provides alvanic isolation of up to 4000V. The devices are available in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high-voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Quantities greater than 327 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
5,20 € 52,00 €
4,82 € 120,50 €
4,39 € 526,80 €
4,07 € 1.139,60 €
3,94 € 3.940,00 €
3,75 € 9.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Texas Instruments ISO7241CDWR
Texas Instruments
Digital Isolators Quad Ch 3/1 25Mbps D ig Iso A 595-ISO724 A 595-ISO7241CDW