ISO7231CDW

Texas Instruments
595-ISO7231CDW
ISO7231CDW

Mfr.:

Description:
Digital Isolators Tr Ch 2/1 25Mbps Dig Iso

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7231C
SMD/SMT
SOIC-16
3 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3.15 V
11 mA, 17.5 mA
42 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.304

Stock:
1.304 Can Dispatch Immediately
Quantities greater than 1304 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
3,65 € 36,50 €
3,36 € 84,00 €
3,04 € 364,80 €
2,89 € 809,20 €
2,80 € 1.456,00 €
2,77 € 2.770,00 €
2,73 € 6.879,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,85 €
Min:
1

Similar Product

Texas Instruments ISO7231CDWR
Texas Instruments
Digital Isolators Tr Ch 2/1 25Mbps Dig Iso A 595-ISO7231CD A 595-ISO7231CDW