ISO7142CCQDBQQ1

Texas Instruments
595-ISO7142CCQDBQQ1
ISO7142CCQDBQQ1

Mfr.:

Description:
Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7142CC
SMD/SMT
SSOP-16
4 Channel
Bidirectional, Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.7 V
28 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 2.8 ns
Maximum Rise Time: 3.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 170 mW
Product Type: Digital Isolators
Pulse Width Distortion: 3.5 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7142CC Low-Power Quad Channel Digital Isolator

Texas Instruments ISO7142CC Low-Power Quad Channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. The ISO7142CC is a quad-channel isolator with two forward and two reverse-direction channels. This device is capable of the maximum data rate of 50Mbps with 5V supplies and 40Mbps with 3.3V or 2.7V supplies. ISO7142CC has integrated filters on the inputs to support noise-prone applications. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. This device has TTL input thresholds and can operate from 2.7V, 3.3V, and 5V supplies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 225   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 1.737,00 €
7,70 € 2.310,00 €
7,47 € 3.921,75 €
7,40 € 7.770,00 €
2.550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,29 €
Min:
1

Similar Product

Texas Instruments ISO7142CCQDBQRQ1
Texas Instruments
Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1