ISO7141CCDBQ

Texas Instruments
595-ISO7141CCDBQ
ISO7141CCDBQ

Mfr.:

Description:
Digital Isolators Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7141CC
SMD/SMT
SSOP-16
4 Channel
Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.7 V
14 mA
23 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.288

Stock:
2.288 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,58 € 10,58 €
8,31 € 83,10 €
7,22 € 180,50 €
6,97 € 522,75 €
6,76 € 3.549,00 €
6,60 € 6.930,00 €
2.550 Quote