ISO6521FDR

Texas Instruments
595-ISO6521FDR
ISO6521FDR

Mfr.:

Description:
Digital Isolators Functional isolation  dual-channel&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6521
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
707 Vrms
Capacitive Coupling
5.5 V
1.71 V
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 5.3 ns
Maximum Rise Time: 5.3 ns
Moisture Sensitive: Yes
Product: Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 7 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Functional Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO652x/ISO652x-Q1 Functional Isolators

Texas Instruments ISO652x/ISO652x-Q1 Dual-Channel Functional Isolators are high-performance devices with an isolation barrier that supports a 200VRMS/280VDC working voltage and 570VRMS/800VDC transient overvoltage. These digital isolators offer high electromagnetic immunity and low emissions at low power consumption. The ISO652x/ISO652x-Q1 isolators prevent noise currents on data buses, such as SPI, UART, RS-232, RS-485, and CAN, from damaging sensitive circuits. These isolators feature a 50Mbps data rate, 1.71V to 5.5V level translation, and 11ns typical low propagation delay at 3.3V.

In Stock: 5.245

Stock:
5.245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,937 € 9,37 €
0,851 € 21,28 €
0,755 € 75,50 €
0,71 € 177,50 €
0,682 € 341,00 €
0,674 € 674,00 €
Full Reel (Order in multiples of 3000)
0,674 € 2.022,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.