ISO6463DWR

Texas Instruments
595-ISO6463DWR
ISO6463DWR

Mfr.:

Description:
Digital Isolators Noise-immune six-ch annel 3 forward/3 r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
SMD/SMT
WSOIC-16
6 Channel
150 Mb/s
5000 Vrms
Reinforced
5.5 V
2.25 V
9.8 mA, 15.1 mA
7 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 3 ns
Maximum Rise Time: 3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 402.2 W
Product: Digital Isolator
Product Type: Digital Isolators
Pulse Width Distortion: 0.26 ns
Reverse Channels: 3 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO6463 Digital Isolator

Texas Instruments ISO6463 Digital Isolator is a six-channel device designed for applications requiring up to 5000VRMS isolation rating per UL 1577. This general-purpose isolator is also certified by VDE, TUV, CSA, and CQC. The ISO6463 isolator provides high EMC performance while isolating CMOS or LVCMOS digital I/Os. This isolator operates at 2.25V to 5.5V supply voltage and -40°C to 125°C temperature range. The ISO6463 isolator device comes in three reverse-direction channels. This digital isolator is available in a wide-SOIC (DW-16) package. The ISO6463 digital isolator is ideal for power supplies, grid, electricity meters, motor drives, factory automation, building automation, and lighting.

In Stock: 588

Stock:
588 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,65 € 41,25 €
Full Reel (Order in multiples of 2000)
1,65 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.