ISO6421DWVRQ1

Texas Instruments
595-ISO6421DWVRQ1
ISO6421DWVRQ1

Mfr.:

Description:
Digital Isolators Automotive, robust EMC, reinforced/Basic 2-channel, 1/1 digital isolator with 250kV/us CMTI, 150Mbps

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
SMD/SMT
WSOIC-8
2 Channel
Unidirectional
150 Mb/s
5 kV rms
Reinforced
5.5 V
2.25 V
8.2 mA
14.5 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 5 ns
Forward Channels: 1 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Pd - Power Dissipation: 142 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: GPIO, PWM, UART
Pulse Width Distortion: 2.6 ns
Reverse Channels: 1 Channel
Rise Time: 5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
Full Reel (Order in multiples of 1000)
0,86 € 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.