ISO6163DWR

Texas Instruments
595-ISO6163DWR
ISO6163DWR

Mfr.:

Description:
Digital Isolators

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-16
6 Channel
Bidirectional
50 Mb/s
5000 Vrms
5.5 V
2.5 V
1.3 mA, 5.6 mA
9 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 3.5 ns
Maximum Rise Time: 3.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 120 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 1 ns
Reverse Channels: 3 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ISO6163 Six-Channel 3/3 Digital Isolators

Texas Instruments ISO6163 Six-Channel 3/3 Digital Isolators are high-performance digital isolators designed for high energy efficiency and cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO6163 devices are optimized with low quiescent current and bidirectional automatic enablement of high-speed data channels for use in high energy efficiency applications such as appliances, battery monitoring, metering, and the grid.

In Stock: 1.933

Stock:
1.933 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,77 € 27,70 €
2,55 € 63,75 €
2,30 € 230,00 €
2,18 € 545,00 €
Full Reel (Order in multiples of 2000)
2,18 € 4.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.