ISO5452DWR

Texas Instruments
595-ISO5452DWR
ISO5452DWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 2.5A/5A si ngle-channel isolate A 595-ISO5452DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ISO5452
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.255 W
110 ns
18 ns
20 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Features: DESAT Protection, Split Output, Miller Clamp, Power Good, Fault Output, Reset, Soft Turn Off
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Technology: Si
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO5452/ISO5452-Q1 IGBT Gate Drivers

Texas Instruments ISO5452/ISO5452-Q1 Isolated IGBT Gate Drivers are a 5.7kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs providing 2.5A source and 5A sink current. The input side operates from a single 2.25V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include isolated IGBT and MOSFET drives in industrial motor control drives & power supplies, solar inverters, HEV & EV power modules, and induction heating. The ISO5452-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.590

Stock:
1.590 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,52 € 4,52 €
3,45 € 34,50 €
3,18 € 79,50 €
2,88 € 288,00 €
2,75 € 687,50 €
2,70 € 1.350,00 €
2,68 € 2.680,00 €
Full Reel (Order in multiples of 2000)
2,55 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,63 €
Min:
1

Similar Product

Texas Instruments ISO5452DW
Texas Instruments
Galvanically Isolated Gate Drivers 5.7kVrms 2.5A/5A si ngle-channel isolate A 595-ISO5452DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.