ISO5451QDWRQ1

Texas Instruments
595-ISO5451QDWRQ1
ISO5451QDWRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5451QDWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ISO5451
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.255 W
110 ns
20 ns
20 ns
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Features: DESAT Protection, Miller Clamp, Power Good, Fault Output, Reset
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Product: IGBT, MOSFET Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 759 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO5451/ISO5451-Q1 IGBT/MOSFET Gate Driver

Texas Instruments ISO5451/ISO5451-Q1 Isolated IGBT/MOSFET Gate Driver is a 4.25kVRMS, basic isolated gate driver for IGBTs and MOSFETs with 2.5A source and 5A sink current. The input side operates from a single 3V to 5.5V supply. The output side allows for a supply range from 15V (min) to 30V (max). Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. An internal desaturation fault detection recognizes when the IGBT is in an overload condition. When desaturation is active, a fault signal is sent across the isolation barrier pulling the FLT output at the input side low and blocking the isolator input. The FLT output condition is latched and can be reset through a low-active pulse at the RST input. The readiness for the gate driver to be operated is under the control of two undervoltage-lockout circuits monitoring the input side and output side supplies. If either side has insufficient supply the RDY output goes low, otherwise this output is high. The ISO5451-Q1 devices from Texas Instruments are AEC-Q100 qualified for automotive applications.

In Stock: 1.640

Stock:
1.640 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,73 € 4,73 €
3,61 € 36,10 €
3,33 € 83,25 €
3,14 € 314,00 €
Full Reel (Order in multiples of 2000)
2,67 € 5.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.