ISO3086DWR

Texas Instruments
595-ISO3086DWR
ISO3086DWR

Mfr.:

Description:
Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3086DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO3086
SMD/SMT
SOIC-16
1 Channel
Unidirectional
20 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
15 mA
45 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Line Transmitter/Receiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
4.000
Expected 10/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,58 € 3,58 €
2,71 € 27,10 €
2,49 € 62,25 €
2,25 € 225,00 €
2,14 € 535,00 €
2,12 € 1.060,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 2000)
1,95 € 3.900,00 €
1,92 € 7.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,79 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,39 €
Min:
1