ISO1641BDR

Texas Instruments
595-ISO1641BDR
ISO1641BDR

Mfr.:

Description:
Digital Isolators Hot-swappable robus t-EMC bidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1641
SMD/SMT
SOIC-8
2 Channel
Bidirectional
3.4 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
2.7 mA, 4.7 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Fall Time: 76 ns, 78 ns, 100 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 87 mW
Product Type: Digital Isolators
Pulse Width Distortion: 34 ns, 45 ns, 48 ns, 55 ns, 61 ns, 104 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Hot-Swappable I2C Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO164x/ISO164x-Q1 Digital Isolators

Texas Instruments ISO164x/ISO164x-Q1 Bi-Directional I2C Digital Isolators are hot-swappable, low-power, bidirectional isolators compatible with I2C interfaces. This digital isolator supports UL 1577 isolation ratings of 3000VRMS in the 8-D package. Each isolation channel in this low emissions device has a logic input and open-drain output separated by a double capacitive silicon dioxide (SiO2) insulation barrier. This family includes devices certified by VDE, UL, CSA, TUV, and CQC. The Texas Instruments ISO164x/ISO164x-Q1 has two isolated bidirectional channels for clock and data lines. ISO164x/ISO164x-Q1 integrates logic required to support bidirectional channels, providing a much simpler design and smaller footprint when compared to optocoupler-based solutions. The ISO164x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 445

Stock:
445
Can Dispatch Immediately
On Order:
3.000
Expected 8/10/2026
9.000
Expected 10/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,56 € 3,56 €
2,70 € 27,00 €
2,49 € 62,25 €
2,24 € 224,00 €
2,13 € 532,50 €
2,12 € 1.060,00 €
2,05 € 2.050,00 €
Full Reel (Order in multiples of 3000)
1,93 € 5.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.