ISO1500DBQ

Texas Instruments
595-ISO1500DBQ
ISO1500DBQ

Mfr.:

Description:
RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISO1500
SMD/SMT
SSOP-16
Transceiver
1 Driver
1 Receiver
1 Mb/s
5.5 V
1.71 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Duplex: Half Duplex
Input Voltage: 1.71 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Pd - Power Dissipation: 278 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 210 ns
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Isolated
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO1500 3kVRMS RS-485/RS-422 Transceivers

Texas Instruments ISO1500 3kVRMS RS-485/RS-422 Transceivers have a 3-channel digital isolator and an RS-485 transceiver in an ultra-small 16-pin SSOP package. The bus pins of the ISO1500 Transceivers are protected against IEC ESD contact discharge and IEC EFT events. The receiver output has a failsafe for bus open, short, and idle conditions. The ISO1500 offers a small solution size reducing the board space required compared to other integrated isolated RS-485 solutions or discrete implementations with optocouplers and non-isolated RS-485 transceivers.

In Stock: 13.598

Stock:
13.598 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,05 € 5,05 €
3,86 € 38,60 €
3,68 € 92,00 €
3,17 € 237,75 €
3,05 € 915,00 €
2,99 € 1.569,75 €
2,98 € 3.129,00 €
2,90 € 7.395,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Texas Instruments ISO1500DBQR
Texas Instruments
RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQ