ISO120SG

Texas Instruments
595-ISO120SG
ISO120SG

Mfr.:

Description:
Isolation Amplifiers Prec Lo Cost Iso Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
ISO120
1 Channel
1500 Vrms
Galvanic
60 kHz
115 dB
10 mV
18 V
4.5 V
5 mA
- 55 C
+ 125 C
Through Hole
DIP-24
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 9
Subcategory: Amplifier ICs
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
610,88 € 610,88 €
598,22 € 5.383,98 €