ISO1044BD

Texas Instruments
595-ISO1044BD
ISO1044BD

Mfr.:

Description:
CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
ISO1044
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
1.71 V
5.5 V
- 40 C
+ 125 C
52 mA
10 kV
Tube
Brand: Texas Instruments
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 5.5 V
Pd - Power Dissipation: 146 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 130 ns
Factory Pack Quantity: 75
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO1044B Isolated CAN FD Transceiver

Texas Instruments ISO1044B Isolated CAN FD Transceiver is a galvanically isolated controller area network (CAN) transceiver that meets the specifications of the ISO11898-2 (2016) standard. The ISO1044B device offers ±58V DC bus fault protection and ±12V common-mode voltage range. The device supports up to 5Mbps data rate in CAN FD mode, allowing much faster payload transfer than classic CAN. This device uses a silicon dioxide (SiO2) insulation barrier with a withstand voltage of 3000VRMS and a working voltage of 450VRMS. Electromagnetic compatibility has been significantly enhanced to enable system-level ESD, EFT, surge, and emissions compliance. When used with isolated power supplies, the device protects against high voltage and prevents noise currents from the bus from entering the local ground. The Texas Instruments ISO1044B supports a wide ambient temperature range of –40°C to +125°C. The device is available in the small SOIC-8 (D) package, which significantly reduces the solution size compared to a traditional approach using optocouplers to isolate the CAN transceiver.

In Stock: 6.483

Stock:
6.483 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,37 € 23,70 €
2,00 € 50,00 €
1,91 € 143,25 €
1,84 € 552,00 €
1,80 € 945,00 €
1,75 € 1.837,50 €
1,73 € 4.411,50 €

Similar Product

Texas Instruments ISO1044BDR
Texas Instruments
CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD