INA851RGTT

Texas Instruments
595-INA851RGTT
INA851RGTT

Mfr.:

Description:
Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA851
1 Channel
22 MHz
37 V/us
76 dB
5 nA
10 uV
36 V
8 V
6 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.2 nV sqrt Hz
Gain Error: 0.2 %
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 47 MHz
In - Input Noise Current Density: 800 fA
Input Type: Differential
Ios - Input Offset Current: 500 pA
Moisture Sensitive: Yes
Output Current per Channel: 10 mA
Output Type: Differential
Pd - Power Dissipation: 180 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA851 Fully Differential Instrumentation Amps

Texas Instruments INA851 Fully Differential Instrumentation Amplifiers are high-precision instrumentation amplifiers with fully differential outputs. The INA851 is optimized to drive modern high-performance analog-to-digital converters (ADCs) inputs with fully differential inputs. The amps provide an extensive, single-supply, or dual-supply range. The device's output stage gain can be set to either 0.2 or 1 by shorting or floating two pins. A single external resistor sets any input stage gain from 1 to 10,000.

In Stock: 634

Stock:
634 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,55 € 9,55 €
7,48 € 74,80 €
6,96 € 174,00 €
6,39 € 639,00 €
Full Reel (Order in multiples of 250)
6,24 € 1.560,00 €
5,99 € 2.995,00 €
5,77 € 5.770,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.