INA849DGKR

Texas Instruments
595-INA849DGKR
INA849DGKR

Mfr.:

Description:
Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA849
35 V/us
120 dB
20 nA
35 uV
36 V
8 V
6.2 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation
Brand: Texas Instruments
Development Kit: INAEVM-ALT-SO8
en - Input Voltage Noise Density: 1 nV/sqrt Hz at 1 kHz
Gain Error: 0.1 %
Gain V/V: 10000 V/V
In - Input Noise Current Density: 1.1 pA
Ios - Input Offset Current: 6 nA
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
NF - Noise Figure: 1 nV/sqrt Hz at 1 kHz
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 128 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA849 Ultra-Low Noise Instrumentation Amplifier

Texas Instruments INA849 Ultra-Low Noise Instrumentation Amplifier is optimized for maximum accuracy in high-resolution systems and operation over a wide single-supply or dual-supply range. The device offers a significantly lower input bias current than competitors as a result of Super-beta input transistors. A state-of-the-art manufacturing process provides exceptionally low voltage noise, input offset voltage, and offset voltage drift.

In Stock: 1.452

Stock:
1.452 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,32 € 7,32 €
5,68 € 56,80 €
5,26 € 131,50 €
4,81 € 481,00 €
4,64 € 1.160,00 €
4,58 € 2.290,00 €
4,51 € 4.510,00 €
Full Reel (Order in multiples of 2500)
4,17 € 10.425,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.